Part Details for 65043-042LF by Amphenol FCi
Overview of 65043-042LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-042LF | Amphenol Communications Solutions | 10129274-042LF-MINITEK PWR4.2 CRIMP TOO | |
65043-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-013LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Part Details for 65043-042LF
65043-042LF CAD Models
65043-042LF Part Data Attributes
|
65043-042LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65043-042LF
Amphenol FCi
Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65043-042LF
This table gives cross-reference parts and alternative options found for 65043-042LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65043-042LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-87483-5 | 48 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 65043-042LF vs 4-87483-5 |
220F48C1C | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 65043-042LF vs 220F48C1C |
8614-10-48-2-SO-2LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 65043-042LF vs 8614-10-48-2-SO-2LF |
4-87483-5 | CONNECTOR, 48 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 65043-042LF vs 4-87483-5 |
8614-10-48-2-S0-1 | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 65043-042LF vs 8614-10-48-2-S0-1 |
6-87631-0 | 48 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 65043-042LF vs 6-87631-0 |
8614-10-48-2XO-0 | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 65043-042LF vs 8614-10-48-2XO-0 |
8614-10-48-2-SO-1 | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 65043-042LF vs 8614-10-48-2-SO-1 |
220F48C1B | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 65043-042LF vs 220F48C1B |
220F48D10 | Board Connector, 48 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 65043-042LF vs 220F48D10 |