Part Details for 65043-028ELF by Amphenol Communications Solutions
Overview of 65043-028ELF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65043-028ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-013LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for 65043-028ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4421
|
Newark | Mini Latch Hsg .100Cc-Db-L Row |Amphenol Communications Solutions 65043-028ELF RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$1.4700 / $1.6600 | Buy Now |
DISTI #
2266-65043-028ELF-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 65 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
665 In Stock |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
65043-028ELF-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 65 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2543 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.9870 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant |
665 Partner Stock |
|
$1.0300 / $1.5400 | Buy Now |
DISTI #
C1S227401874380
|
Chip1Stop | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant | 665 |
|
$1.0800 / $1.2400 | Buy Now |
|
Master Electronics | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant |
665 Partner Stock |
|
$1.0300 / $1.5400 | Buy Now |