Part Details for 65039-234LF by Amphenol FCi
Overview of 65039-234LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65039-234LF
65039-234LF CAD Models
65039-234LF Part Data Attributes
|
65039-234LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-234LF
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.294 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-234LF
This table gives cross-reference parts and alternative options found for 65039-234LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-234LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644662-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 65039-234LF vs 644662-3 |
351550301 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 65039-234LF vs 351550301 |
65406-021 | Board Connector, 3 Contact(s), 1 Row(s), Female | Amphenol FCi | 65039-234LF vs 65406-021 |
67954-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 65039-234LF vs 67954-002 |
CE100F26-3-C | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 65039-234LF vs CE100F26-3-C |
65302-042LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 65039-234LF vs 65302-042LF |
51163-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 65039-234LF vs 51163-0300 |
50-57-9503 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 65039-234LF vs 50-57-9503 |
1300-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 65039-234LF vs 1300-003 |
87202-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Molex | 65039-234LF vs 87202-0300 |