Part Details for 65039-234 by Amphenol FCi
Overview of 65039-234 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Part Details for 65039-234
65039-234 CAD Models
65039-234 Part Data Attributes
|
65039-234
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-234
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65039-234
This table gives cross-reference parts and alternative options found for 65039-234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-103-03-L-S-309 | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 65039-234 vs ESQT-103-03-L-S-309 |
65830-003 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | 65039-234 vs 65830-003 |
1751490000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | 65039-234 vs 1751490000 |
SSM-103-F-SH | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 65039-234 vs SSM-103-F-SH |
1751420000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | 65039-234 vs 1751420000 |
03CSR-8PK | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, Socket, ROHS COMPLIANT | 65039-234 vs 03CSR-8PK |
HM13121 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 65039-234 vs HM13121 |
HM13121LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 65039-234 vs HM13121LF |
14-60-5033 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | 65039-234 vs 14-60-5033 |
1691580000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | 65039-234 vs 1691580000 |