There are no models available for this part yet.
Overview of 65039-221 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
CAD Models for 65039-221 by Amphenol Communications Solutions
Part Data Attributes for 65039-221 by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 65039-221
This table gives cross-reference parts and alternative options found for 65039-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691940000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 65039-221 vs 1691940000 |
77424-416 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 65039-221 vs 77424-416 |
14-60-5163 | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 65039-221 vs 14-60-5163 |
5MDV-16-P | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | 65039-221 vs 5MDV-16-P |
1-163749-5 | CONNECTOR, 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 65039-221 vs 1-163749-5 |
68684-316LF | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65039-221 vs 68684-316LF |
BCS-116-F-S-HE | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 65039-221 vs BCS-116-F-S-HE |
516.020.003.016 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 65039-221 vs 516.020.003.016 |
77793-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65039-221 vs 77793-316 |
0010011164 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 65039-221 vs 0010011164 |