Part Details for 65039-096 by Amphenol Communications Solutions
Overview of 65039-096 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Part Details for 65039-096
65039-096 CAD Models
65039-096 Part Data Attributes
|
65039-096
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65039-096
Amphenol Communications Solutions
Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65039-096
This table gives cross-reference parts and alternative options found for 65039-096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65830-023 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 65039-096 vs 65830-023 |
4-87025-6 | TE Connectivity | Check for Price | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 65039-096 vs 4-87025-6 |
8614-10-23-1-SO-2 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 65039-096 vs 8614-10-23-1-SO-2 |
65039-014-MIL | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 65039-096 vs 65039-014-MIL |
65039-296LF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 65039-096 vs 65039-296LF |
26-32-9234 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 65039-096 vs 26-32-9234 |
10-11-2234 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 65039-096 vs 10-11-2234 |
ISDF-23-S-R | Samtec Inc | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 65039-096 vs ISDF-23-S-R |
26-32-7232 | Molex | Check for Price | Board Connector, 23 Contact(s), 1 Row(s), Female, Crimp Terminal | 65039-096 vs 26-32-7232 |
4-87499-3 | TE's AMP | Check for Price | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 65039-096 vs 4-87499-3 |