Part Details for 65039-011 by Amphenol FCi
Overview of 65039-011 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65039-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,26 CONTACTS,PIN/SKT,0.100 PITCH,LATCH | 39 |
|
$1.7500 / $2.8000 | Buy Now |
Part Details for 65039-011
65039-011 CAD Models
65039-011 Part Data Attributes
|
65039-011
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-011
Amphenol FCi
Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 2.594 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-011
This table gives cross-reference parts and alternative options found for 65039-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66414-011LF | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 65039-011 vs 66414-011LF |
65980-011 | Board Connector, 26 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 65039-011 vs 65980-011 |
2-770602-6 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 65039-011 vs 2-770602-6 |