Part Details for 65039-005 by Amphenol FCi
Overview of 65039-005 by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65039-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 CONTACT(S), MALE OR FEMALE, TWO PART BOARD CONNECTOR | 100 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | 32 CONTACT(S), MALE OR FEMALE, TWO PART BOARD CONNECTOR | 81 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | 32 CONTACT(S), MALE OR FEMALE, TWO PART BOARD CONNECTOR | 208 |
|
$1.4800 / $3.2000 | Buy Now |
|
Quest Components | 32 CONTACT(S), MALE OR FEMALE, TWO PART BOARD CONNECTOR | 65 |
|
$1.4265 / $3.8040 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 65039-005
65039-005 CAD Models
65039-005 Part Data Attributes
|
65039-005
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-005
Amphenol FCi
Board Connector, 32 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 3.194 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |