Part Details for 65039-002LF by Amphenol FCi
Overview of 65039-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 65039-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65039-002LF
|
Heilind Electronics | MINI LATCH HSG .100CC | Americas - 0 in Stock |
|
$0.5684 / $0.6183 | Buy Now |
DISTI #
BRG65039-002LF
|
Interstate Connecting Components | MINI LATCH HSG .100CC | 0 |
|
$0.5684 / $0.6183 | Buy Now |
Part Details for 65039-002LF
65039-002LF CAD Models
65039-002LF Part Data Attributes
|
65039-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-002LF
Amphenol FCi
Board Connector, 35 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & BAG PKG. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 3.494 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-002LF
This table gives cross-reference parts and alternative options found for 65039-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-002 | Board Connector, 35 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Amphenol FCi | 65039-002LF vs 65039-002 |
65039-002LF | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | Amphenol Communications Solutions | 65039-002LF vs 65039-002LF |