Part Details for 65031-20 by TE Connectivity
Overview of 65031-20 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65031-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65031-20-ND
|
DigiKey | JUNCTION ASSY Min Qty: 70 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.9640 | Buy Now |
DISTI #
65031-20
|
Avnet Americas | - Bulk (Alt: 65031-20) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-65031-20
|
Mouser Electronics | Terminal Junction Modules JUNCTION ASSY RoHS: Compliant | 10 |
|
$42.9000 / $46.8700 | Buy Now |
DISTI #
V36:1790_06676467
|
Arrow Electronics | Junction Assembly Module RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1722 | Americas - 493 |
|
$5.2210 / $21.4388 | Buy Now |
DISTI #
DCH65031-20
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Junction Assembly Module RoHS: Compliant |
8 In Stock |
|
$32.0400 / $152.2900 | Buy Now |
DISTI #
60326249
|
Verical | Junction Assembly Module RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 1722 | Americas - 493 |
|
$5.2210 / $5.2460 | Buy Now |
DISTI #
51550218
|
Verical | Junction Assembly Module Min Qty: 1 Package Multiple: 1 Date Code: 1441 | Americas - 7 |
|
$187.7805 | Buy Now |
DISTI #
65031-20
|
TTI | Terminal Junction Modules JUNCTION ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$42.9000 / $46.8600 | Buy Now |
DISTI #
DCH65031-20
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
Buy Now |
Part Details for 65031-20
65031-20 CAD Models
65031-20 Part Data Attributes
|
65031-20
TE Connectivity
Buy Now
|
Compare Parts:
65031-20
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |