There are no models available for this part yet.
Overview of 6503-06-04-SS by Brennan Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-03A06L | Coilcraft Inc | Variable Inductor, 0.033uH Min, 0.045uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-03A06SL | Coilcraft Inc | Variable Inductor, 0.028uH Min, 0.033uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-03L | Coilcraft Inc | General Purpose Inductor, 0.048uH, Air-Core, 2020 |
Price & Stock for 6503-06-04-SS by Brennan Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74785977
|
RS | 06FP-04FJS 90deg Elbow Stnls | Brennan 6503-06-04-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$126.7700 | RFQ |