Part Details for 650201140G by AUREL Spa
Overview of 650201140G by AUREL Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650201140G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RX-4MM5++/F
|
TME | Module: RF, AM receiver, AM,ASK, 433.92MHz, -113dBm, 5VDC, 7.5mA Min Qty: 1 | 567 |
|
$5.6600 / $8.7400 | Buy Now |