Part Details for 6502 by 3M Interconnect
Overview of 6502 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06L | Coilcraft Inc | Variable Inductor, 0.025uH Min, 0.032uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-02SL | Coilcraft Inc | General Purpose Inductor, 0.025uH, Air-Core, 2323 |
Price & Stock for 6502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3593
|
Newark | Respirator, Half Facepiece, Medium, Safety Category:En140, Protection Class:-, Respirator Type:Half, Product Range:6502 Series Rohs Compliant: Na |3M 6502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$19.6100 | Buy Now |
DISTI #
3M160454-ND
|
DigiKey | HALF RESPIRATOR MASK 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
60 In Stock |
|
$21.9116 / $27.3500 | Buy Now |
DISTI #
85X3593
|
Avnet Americas | - Bulk (Alt: 85X3593) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$27.7800 | Buy Now |
DISTI #
7000128238
|
Avnet Americas | - Bulk (Alt: 7000128238) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-6502
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 3M Rugged Comfort Half Facepiece Reusable Respirator 6502/49489, Medium, 10 EA/Case RoHS: Compliant | 16 |
|
$21.9100 / $24.5400 | Buy Now |
Part Details for 6502
6502 CAD Models
6502 Part Data Attributes
|
6502
3M Interconnect
Buy Now
|
Compare Parts:
6502
3M Interconnect
|
Samacsys Manufacturer | 3M |