Part Details for 65017-101 by Micropac Industries Inc
Overview of 65017-101 by Micropac Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 65017-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07351478
|
Arrow Electronics | Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks Date Code: 2134 | Americas - 37 |
|
$103.2700 | Buy Now |
DISTI #
58867759
|
Verical | Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin Min Qty: 37 Package Multiple: 37 Date Code: 2134 | Americas - 37 |
|
$103.2700 | Buy Now |
|
NexGen Digital | 61 |
|
RFQ |
Part Details for 65017-101
65017-101 CAD Models
65017-101 Part Data Attributes
|
65017-101
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
65017-101
Micropac Industries Inc
Hall Effect Sensor, -10mT Min, 15mT Max, 0.40V, Rectangular, Through Hole Mount, HERMETIC SEALED, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLIES TO 6501 | |
Body Breadth | 1.52 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 mA | |
Output Range | 0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |