Part Details for 650127-000 by TE Connectivity
Overview of 650127-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650127-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0420
|
Newark | Terminal, Butt Splice, 20-16Awg, Blu/Clr, Insulator Colour:Blue (Transparent), Product Range:-, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.34Mm2, Insulator Material:Pvdf (Polyvinylidene Fluoride), Svhc:No Rohs Compliant: Yes |Raychem Te Connectivity 650127-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $10.8000 | Buy Now |
DISTI #
650127-000
|
Avnet Americas | Splice Terminal 16-20AWG 27.92mm Nickel - Bulk (Alt: 650127-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1992 / $3.6120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.3100 | Buy Now |
DISTI #
RYCD-436-83
|
Heilind Electronics | SEALED CRIMP SPLICE | Americas - 0 in Stock |
|
$3.7941 / $3.8508 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Blue - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene Fluoride). RoHS: Compliant |
16 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYCD-436-83
|
Interstate Connecting Components | SEALED CRIMP SPLICE | 0 |
|
$3.7941 / $3.8508 | Buy Now |
DISTI #
TE Connectivity 650127-000
|
PEI Genesis | CRIMP SPLICE 20/16AWG BLUE NI | 0 |
|
Buy Now | |
DISTI #
000000000006399830
|
Sager | Solder Sleeves & Shield Tubing D-436-83 Min Qty: 1 | 0 |
|
$3.3100 / $3.7600 | Buy Now |
DISTI #
650127-000
|
Avnet Abacus | Splice Terminal 16-20AWG 27.92mm Nickel (Alt: 650127-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
650127-000
|
Avnet Abacus | Splice Terminal 16-20AWG 27.92mm Nickel (Alt: 650127-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 650127-000
650127-000 CAD Models
650127-000 Part Data Attributes
|
650127-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650127-000
TE Connectivity
D-436-83
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |