Part Details for 650126-000 by TE Connectivity
Results Overview of 650126-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
650126-000 Information
650126-000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 650126-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 26-20 AWG Insulated Closed Barrel Blue Butt Splice Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box |
0 Box |
|
$2.4700 / $2.5500 | Buy Now |
DISTI #
RYCD-436-82
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-82 MINI-SEAL CR... more |
Americas - 0 in Stock 11250 On Order |
|
$3.6912 / $3.7463 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Red - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluoride). RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
RYCD-436-82
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-82 MINI-SEAL CR... more |
0 3750 On Order |
|
$3.6912 / $3.7463 | Buy Now |
|
Powell Electronics | SPLICE SYSTEMS CRIMP Min Qty: 1 | 18 |
|
$5.0800 / $11.9500 | Buy Now |
DISTI #
000000000006399829
|
Sager | Solder Sleeves & Shield Tubing D-436-82 Min Qty: 1 | 0 |
|
$3.1100 / $3.5500 | Buy Now |
DISTI #
650126-000
|
Avnet Abacus | (Alt: 650126-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 650126-000
650126-000 CAD Models
650126-000 Part Data Attributes
|
650126-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650126-000
TE Connectivity
D-436-82
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.61 mm2 | |
Wire Gauge | 20 AWG |