Part Details for 650101FA020G501PU by Suyin Group
Overview of 650101FA020G501PU by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 650101FA020G501PU
650101FA020G501PU CAD Models
650101FA020G501PU Part Data Attributes
|
650101FA020G501PU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
650101FA020G501PU
Suyin Group
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Mating Contact Pitch | 0.026 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 650101FA020G501PU
This table gives cross-reference parts and alternative options found for 650101FA020G501PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650101FA020G501PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650101FA020S101PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020S101PU |
650101FA020G601PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020G601PU |
650101FA020S501PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020S501PU |
650101FA020G401PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020G401PU |
650101FA020G301PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020G301PU |
650101FA020S301PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020S301PU |
650101FA020S601PU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Plug | Suyin Group | 650101FA020G501PU vs 650101FA020S601PU |