Part Details for 6501-GYF by BEVCO Ergonomic Seating
Overview of 6501-GYF by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
165-01SL | Coilcraft Inc | General Purpose Inductor, 0.016uH, Air-Core, 2323 | |
165-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6501-GYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10051571
|
Techni-Tool, Inc. | Bevco 6501-GYF Chair, Fabric, Upholstered, Gray, 24"-34"H, Integra Series | 0 |
|
$414.0000 | Buy Now |
DISTI #
10051571
|
TestEquity LLC | Bevco 6501-GYF Chair, Fabric, Upholstered, Gray, 24"-34"H, Integra Series | 0 |
|
$414.0000 | Buy Now |