Part Details for 65009-001-513 by TE Connectivity
Overview of 65009-001-513 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65009-001-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7464
|
Newark | Relay Socket, -65 To 200 Deg C, 2Pole, Accessory Type:Relay Socket, For Use With:Amp 65008 H-Rail Connectors, Product Range:65009 Series Rohs Compliant: Yes |Deutsch Te Connectivity 65009-001-513 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1258-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bag |
15 In Stock |
|
$43.9400 | Buy Now |
DISTI #
2266-65009-001-513-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$51.6600 / $53.6400 | Buy Now |
DISTI #
65009-001-513
|
Avnet Americas | 65009-001-513 - Bulk (Alt: 65009-001-513) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-65009-001-513
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 4 |
|
$48.6300 / $60.3400 | Buy Now |
DISTI #
65009-001-513
|
TTI | Terminal Junction Modules MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant |
9 Partner Stock |
|
$28.6400 / $68.1600 | Buy Now |
Part Details for 65009-001-513
65009-001-513 CAD Models
65009-001-513 Part Data Attributes:
|
65009-001-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
65009-001-513
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | SOLDER |