Part Details for 650074N007 by TE Connectivity
Results Overview of 650074N007 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
650074N007 Information
650074N007 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 650074N007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650074N007
|
Avnet Americas | D-436-36CS352 - Bulk (Alt: 650074N007) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3296 / $3.3907 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks Container: Box |
0 Box |
|
$3.2200 | Buy Now |
DISTI #
RYCD-436-36CS352
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-36CS352 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-436-36CS352 RoHS: Compliant | 0 |
|
$3.1800 / $6.6600 | Buy Now |
DISTI #
RYCD-436-36CS352
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-36CS352 | 0 |
|
Buy Now | |
|
Master Electronics | D-436-36CS352 RoHS: Compliant | 0 |
|
$3.1800 / $6.6600 | Buy Now |
Part Details for 650074N007
650074N007 CAD Models
650074N007 Part Data Attributes
|
650074N007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650074N007
TE Connectivity
0.61mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.61 mm2 | |
Wire Gauge | 20 AWG |