Part Details for 650048-1 by TE Connectivity
Overview of 650048-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 650048-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1301
|
Newark | 9 Pos Duo Tyne Flag Hsg |Amp Te Connectivity 650048-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.5100 | Buy Now |
DISTI #
96Y3561
|
Newark | Headers & Wire Housings 9 Pos Duo Tyne Flag Hsg |Amp Te Connectivity 650048-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
650048-1
|
Avnet Americas | 9 POS DUO TYNE FLAG HSG - Bulk (Alt: 650048-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-650048-1
|
Mouser Electronics | Headers & Wire Housings 9 POS DUO TYNE FLAG HSG RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Onlinecomponents.com | 9 POS DUO TYNE FLAG HSG RoHS: Compliant | 0 |
|
$3.2300 / $9.0900 | Buy Now |
DISTI #
TE Connectivity 650048-1
|
PEI Genesis | Board Connector 9 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 9 POS DUO TYNE FLAG HSG RoHS: Compliant | 0 |
|
$3.2300 / $9.0900 | Buy Now |
Part Details for 650048-1
650048-1 CAD Models
650048-1 Part Data Attributes
|
650048-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650048-1
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |