Part Details for 65004 SL005 by Alpha Wire
Overview of 65004 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65004 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2418
|
Newark | Unshielded Multiconductor Cable 4 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65004 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$283.9100 / $286.8100 | Buy Now |
DISTI #
65004SL005-ND
|
DigiKey | CABLE 4COND 20AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$180.0500 / $221.8500 | Buy Now |
DISTI #
602-65004
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C UNSHLD 100' RoHS: Compliant | 2 |
|
$180.0500 / $221.1400 | Buy Now |
DISTI #
70139712
|
RS | Multiconductor, Flexible, 4C, 20AWG, Stranded, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65004 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$197.4500 / $221.8500 | Buy Now |
DISTI #
SMC-65004 SL005
|
Sensible Micro Corporation | Cable, 20Awg, 4 Core, Slate, 30.5M RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 16 |
|
$152.6320 / $181.2505 | RFQ |
DISTI #
1744645
|
Farnell | CABLE, 20AWG, 4 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 72 |
|
$125.7181 | Buy Now |
Part Details for 65004 SL005
65004 SL005 CAD Models
65004 SL005 Part Data Attributes:
|
65004 SL005
Alpha Wire
Buy Now
|
Compare Parts:
65004 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |