Part Details for 65001 by Desco Industries Inc
Overview of 65001 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6324
|
Newark | Roll, Statfree O, Vinyl, Blue, 0.375 X 30 X 60 |Desco 65001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,711.7400 | Buy Now |
DISTI #
65001-ND
|
DigiKey | TABLE MAT VINYL BLUE 60' X 2.5' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1,259.6900 | Buy Now |
DISTI #
809-65001
|
Mouser Electronics | Anti-Static Control Products ROLL, STATFREE O, VINYL, BLUE, 0.375'' x 30'' x 60' | 0 |
|
$1,454.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,179.7100 / $1,268.4500 | Buy Now | |
DISTI #
DES-65001
|
Techni-Tool, Inc. | Desco 65001 Statfree O Dissipative 3-Layer Vinyl Roll, Blue, 0.375" x 30" x 60' | 0 |
|
$1,454.9300 | Buy Now |
DISTI #
DES-65001
|
TestEquity LLC | Desco 65001 Statfree O Dissipative 3-Layer Vinyl Roll, Blue, 0.375" x 30" x 60' | 0 |
|
$1,454.9300 | Buy Now |