Part Details for 65000-294LF by Amphenol Communications Solutions
Overview of 65000-294LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-12-33E-65.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF71-18N-66.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8009ACT82-33E-121.65000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Part Details for 65000-294LF
65000-294LF CAD Models
65000-294LF Part Data Attributes
|
65000-294LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65000-294LF
Amphenol Communications Solutions
Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for 65000-294LF
This table gives cross-reference parts and alternative options found for 65000-294LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65000-294LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65000-294 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 65000-294LF vs 65000-294 |