Part Details for 6500-7051-003 by Radiall
Overview of 6500-7051-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70518BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 9 Position Male connector | |
70519BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 15 Position Male connector | |
70518CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Plastic dust cap (red) for 9 position male connector. |
Price & Stock for 6500-7051-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6500-7051-003
|
Avnet Americas | BNC / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 6500-7051-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-6500-7051-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL | 0 |
|
$43.1500 / $45.3300 | Order Now |
DISTI #
6500-7051-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 6500-7051-003
6500-7051-003 CAD Models
6500-7051-003 Part Data Attributes
|
6500-7051-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
6500-7051-003
Radiall
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |