Datasheets
6500-1051-003 by:

RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug

Part Details for 6500-1051-003 by Radiall

Overview of 6500-1051-003 by Radiall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6500-1051-003

Part # Distributor Description Stock Price Buy
DISTI # 2201-6500-1051-003-ND
DigiKey BNC / STRAIGHT PLUG MALE CLAMP T Min Qty: 25 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $47.6620
$47.6620 Buy Now
DISTI # 6500-1051-003
Avnet Americas BNC / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 6500-1051-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 501-6500-1051-003
Mouser Electronics RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant 0
  • 25 $47.6400
  • 50 $46.7700
  • 100 $45.3600
$45.3600 / $47.6400 Order Now

Part Details for 6500-1051-003

6500-1051-003 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6500-1051-003 Part Data Attributes:

6500-1051-003 Radiall
Buy Now Datasheet
Compare Parts:
6500-1051-003 Radiall RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RADIALL S A
Reach Compliance Code compliant
Additional Feature APPLICABLE CABLES: RG174; RG179; RG316
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF BNC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type CABLE
Operating Frequency-Max 4 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CLAMP

6500-1051-003 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6500-1051-003 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6500-1051-003 by Radiall

  • Please alert me when 6500-1051-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6500-1051-003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6500-1051-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6500-1051-003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6500-1051-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6500-1051-003 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: