Part Details for 650.2990.003 by Altech Corporation
Overview of 650.2990.003 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT299-000 | Renesas Electronics Corporation | OCTAL UNIVERSAL SHIFT REGISTER - CMOS VOH LEVELS | |
71299-055CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
10132990-002TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 650.2990.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8700
|
Newark | Kin-E50Ps/008-Kl2 E C |Altech 650.2990.003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0000 / $182.1300 | Buy Now |
DISTI #
650.2990.003-ND
|
DigiKey | INDUCTIVE SENSOR KIB-E50PS/008-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.4000 | Buy Now |
DISTI #
845-650.2990.003
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$142.1600 / $149.4000 | Order Now |
DISTI #
71238637
|
RS | INDUCTIVE SENSOR, KIB-E50PS/008-KL2 | Altech Corp 650.2990.003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.4600 / $149.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$115.5700 | Buy Now |
|
Onlinecomponents.com | Inductive Proximity Sensor - 8mm Nominal Sensing Distance - 10 to 60VDC Rated Operating Voltage Range - Cable 3 x 0.5mm2 x 2m - Non-Flush Mount. RoHS: Compliant | 0 |
|
$119.6000 / $149.1100 | Buy Now |
DISTI #
10049015
|
TestEquity LLC | Altech 650.2990.003 Inductive Sensor KIB-E50PS/008-KL2 | 0 |
|
$149.1200 | Buy Now |