Part Details for 650.2980.002 by Altech Corporation
Overview of 650.2980.002 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 650.2980.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8695
|
Newark | Inductive Sensor |Altech 650.2980.002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.9100 / $196.8900 | Buy Now |
DISTI #
1920-650.2980.002-ND
|
DigiKey | INDUCTIVE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5000 | Buy Now |
DISTI #
845-650.2980.002
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$136.2700 / $158.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$133.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.9000 / $164.2600 | Buy Now |
DISTI #
10049010
|
TestEquity LLC | Altech 650.2980.002 Inductive Sensor KIB-Q08PS/1,5-KLSM8 | 0 |
|
$161.1900 | Buy Now |
Part Details for 650.2980.002
650.2980.002 CAD Models
650.2980.002 Part Data Attributes:
|
650.2980.002
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2980.002
Altech Corporation
Inductive Sensor, 1.5mm Min, 1.5mm Max, 200mA, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 47 mm | |
Housing | COPPER ZINC LEAD | |
Measurement Range-Max (mm) | 1.5 mm | |
Measurement Range-Min (mm) | 1.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 200mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |