Part Details for 650.2940.005 by Altech Corporation
Overview of 650.2940.005 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2940DC | Rochester Electronics LLC | Replacement for AMD part number AM2940DC. Buy from authorized manufacturer Rochester Electronics. | |
2940FM/B | Rochester Electronics LLC | Replacement for AMD part number AM2940FM/B. Buy from authorized manufacturer Rochester Electronics. | |
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 650.2940.005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8682
|
Newark | Kib-M18Ps/008-Kls12E C |Altech 650.2940.005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3800 / $233.4200 | Buy Now |
DISTI #
1920-650.2940.005-ND
|
DigiKey | INDUCTIVE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.3000 | Buy Now |
DISTI #
845-650.2940.005
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$169.6300 / $191.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$171.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.0000 / $183.2100 | Buy Now |
DISTI #
10048997
|
TestEquity LLC | Altech 650.2940.005 Inductive Sensor KIB-M18PS/008-KLS12E | 0 |
|
$206.8600 | Buy Now |
Part Details for 650.2940.005
650.2940.005 CAD Models
650.2940.005 Part Data Attributes
|
650.2940.005
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2940.005
Altech Corporation
Inductive Sensor, 8mm Min, 8mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, POLARITY REVERSAL PROTECTION | |
Body Height | 66 mm | |
Body Length or Diameter | 16.5 mm | |
Measurement Range-Max (mm) | 8 mm | |
Measurement Range-Min (mm) | 8 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |