Part Details for 650.2904.002 by Altech Corporation
Overview of 650.2904.002 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2904/BQA | Rochester Electronics LLC | AM2904 - Status and Shift Control Unit | |
2904DM | Rochester Electronics LLC | AM2904 - Status and Shift Control Unit |
Price & Stock for 650.2904.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8661
|
Newark | Inductive Sensor |Altech 650.2904.002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.8600 / $183.1900 | Buy Now |
DISTI #
650.2904.002-ND
|
DigiKey | INDUCTIVE SENSOR KIN-M12PS/004-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2700 | Buy Now |
DISTI #
845-6502904002
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$137.2600 / $148.0700 | Order Now |
DISTI #
71238658
|
RS | INDUCTIVE SENSOR, KIN-M12PS/004-KL2 | Altech Corp 650.2904.002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2400 / $150.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$123.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$121.8000 / $152.8300 | Buy Now |
|
Powell Electronics | INDUCTIVE SENSOR Min Qty: 1 | 1 |
|
$154.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$121.8000 / $152.8300 | Buy Now |
DISTI #
10048978
|
TestEquity LLC | Altech 650.2904.002 Inductive Sensor KIN-M12PS/004-KL2 | 0 |
|
$149.9900 | Buy Now |
Part Details for 650.2904.002
650.2904.002 CAD Models
650.2904.002 Part Data Attributes
|
650.2904.002
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2904.002
Altech Corporation
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Height | 61 mm | |
Body Length or Diameter | 12 mm | |
Housing | COPPER ZINC LEAD | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 200mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |