Part Details for 650.2799.010 by Altech Corporation
Overview of 650.2799.010 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA279972DA1000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RTKA279972DK0000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RAA279971D3HNP#AA0 | Renesas Electronics Corporation | Automotive High Definition Link Encoder |
Price & Stock for 650.2799.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8650
|
Newark | Inductive Sensor |Altech 650.2799.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.5900 / $211.8300 | Buy Now |
DISTI #
650.2799.010-ND
|
DigiKey | INDUCTIVE SENSOR KIB-Q05PO/001-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.3300 | Buy Now |
DISTI #
845-6502799010
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$165.9300 / $176.3300 | Order Now |
DISTI #
71238694
|
RS | INDUCTIVE SENSOR, KIB-Q05PO/001-K2PU | Altech Corp 650.2799.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0300 / $203.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$155.1900 | Buy Now |
|
Onlinecomponents.com | Inductive Proximity Sensor - 1.5mm Nominal Sensing Distance - 10 to 30VDC Rated Operating Voltage Range - Cable 3 x 0.05 mm² x 2 m - Flush Mount. RoHS: Compliant | 46 Factory Stock |
|
$155.1900 / $166.2700 | Buy Now |
|
Powell Electronics | INDUCTIVE SENSOR Min Qty: 1 | 30 |
|
$193.9800 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - 1.5mm Nominal Sensing Distance - 10 to 30VDC Rated Operating Voltage Range - Cable 3 x 0.05 mm² x 2 m - Flush Mount. RoHS: Compliant | 46 Factory Stock |
|
$155.1900 / $166.2700 | Buy Now |
DISTI #
10048969
|
TestEquity LLC | Altech 650.2799.010 Inductive Sensor KIB-Q05PO/001-K2PU | 0 |
|
$187.7300 | Buy Now |
Part Details for 650.2799.010
650.2799.010 CAD Models
650.2799.010 Part Data Attributes
|
650.2799.010
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2799.010
Altech Corporation
Inductive Sensor, 1mm Min, 1mm Max, 200mA, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 5 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 25.2 mm | |
Housing | COPPER ZINC LEAD | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 200mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |