There are no models available for this part yet.
Overview of 650-061Z19A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 650-061Z19A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1829
|
Newark | Accessories - Dummy Stowage Receptacles |Glenair 650-061Z19A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$254.8600 / $976.0900 | Buy Now | |
DISTI #
3937-650-061Z19A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$1,413.8000 | Buy Now | |
DISTI #
650-061Z19A
|
Avnet Americas | Dummy Receptacle for 804 Connectors Size 9 Straight Panel Mount - Bulk (Alt: 650-061Z19A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
RFQ | ||
DISTI #
631-650-061Z19A
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$578.9900 / $964.1600 | Order Now | |
DISTI #
GLE650-061Z19A
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
Buy Now |
CAD Models for 650-061Z19A by Glenair Inc
Part Data Attributes for 650-061Z19A by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
DUMMY ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
9
|