Part Details for 65.3322-21 + 65.3322-22 by Stäubli Electrical Connectors
Overview of 65.3322-21 + 65.3322-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-223ME | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | |
AGP4233-224ME | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, | |
D151TS3322ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series |
Price & Stock for 65.3322-21 + 65.3322-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4769
|
Newark | Safety Socket, 1.5Mm, Black/Red, Pk4, Gender:Receptacle, Connector Mounting:Cable Mount, Current Rating:-, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:Black, Red, Contact Material:Brass, Contact Rohs Compliant: Yes |Staubli 65.3322-21 + 65.3322-22 RoHS: Compliant Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 28 |
|
$16.1300 / $19.7600 | Buy Now |