65.31.9.012.4300
FINDER SpA
Description: Electromechanical Relay, SPST-NO, BBM, 13.2VDC (Coil), 1.3W@12VDCmW (Coil), Random, AC/DC Output

Overview of 65.31.9.012.4300 by FINDER SpA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC4300F Rochester Electronics LLC MC4300F- Dual 4-Channel Data Selector

Price & Stock for 65.31.9.012.4300 by FINDER SpA

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK5462
Newark Power Relay, Spst-No, 20A, 250V, Panel Rohs Compliant: Yes |Finder 65.31.9.012.4300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.1900
  • 10 $18.2800
  • 25 $16.8800
  • 50 $15.3900
  • 100 $13.3400
  • 250 $12.4200
$12.4200 / $19.1900 Buy Now
DISTI # 65.31.9.012.4300
TME Relay: electromagnetic power, SPST-NO, Ucoil: 12VDC, 65.31, 110Ω Min Qty: 1 0
  • 1 $13.6300
  • 5 $12.8000
  • 10 $11.9800
$11.9800 / $13.6300 RFQ

CAD Models for 65.31.9.012.4300 by FINDER SpA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65.31.9.012.4300 by FINDER SpA

65.31.9.012.4300
FINDER SpA
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FINDER SPA
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
32.2 mm
Body Height
42.2 mm
Body Length or Diameter
36.5 mm
Coil Operate Voltage(DC)
10.2 V
Coil Power
1300 mW
Coil Resistance
110 Ω
Coil Voltage(DC)-Max
13.2 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
5000VA@400VAC
Contact (AC) Max Rating R Load
120A@400VAC
Contact Current(AC)-Max
120 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC/DC
Electrical Life
80000 Cycle(s)
End Contact Material
SILVER TIN OXIDE
Input Switching Control Type
Random
Operate Time
10 ms
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Physical Dimension
36.5mm x 32.2mm x 42.2mm
Relay Action
BBM
Relay Form
1 FORM A
Relay Function
SPST-NO
Release Time
12 ms
Terminal Length
0.009601219202438406 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 65.31.9.012.4300
    FINDER SpA
    Electromechanical Relay, SPST-NO, BBM, 13.2VDC (Coil), 1.3W@12VDCmW (Coil), Random, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65.31.9.012.4300 by FINDER SpA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65.31.9.012.4300 by FINDER SpA

Select Manufacturer
Which Manufacturer of 65.31.9.012.4300 would you like to use for your alert(s)?
  • Please alert me when 65.31.9.012.4300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65.31.9.012.4300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65.31.9.012.4300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65.31.9.012.4300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65.31.9.012.4300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65.31.9.012.4300 by FINDER SpA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: