Part Details for 65-21-R7C-A6Q1R1B0E-2T8-AM by Everlight Electronics Co Ltd
Overview of 65-21-R7C-A6Q1R1B0E-2T8-AM by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 65-21-R7C-A6Q1R1B0E-2T8-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65-21-R7C-A6Q1R1B0E-2T8-AM-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
65-21-R7C-A6Q1R1B0
|
Avnet Americas | LED Uni-Color Red 639nm Chip LED 2-Pin PLCC T/R - Tape and Reel (Alt: 65-21-R7C-A6Q1R1B0) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1579 | Buy Now |
Part Details for 65-21-R7C-A6Q1R1B0E-2T8-AM
65-21-R7C-A6Q1R1B0E-2T8-AM CAD Models
65-21-R7C-A6Q1R1B0E-2T8-AM Part Data Attributes
|
65-21-R7C-A6Q1R1B0E-2T8-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
65-21-R7C-A6Q1R1B0E-2T8-AM
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear Colorless, 1.7mm, ROHS COMPLIANT, PLASTIC, MINI, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Nom | 105.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR | |
Peak Wavelength | 639 nm | |
Shape | OVAL | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |