Part Details for 65-21/Y2C-CJ2L2X/3T by Everlight Electronics Co Ltd
Overview of 65-21/Y2C-CJ2L2X/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 65-21/Y2C-CJ2L2X/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-65-21/Y2C-CJ2L2X/3TTR-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.0994 | Buy Now |
DISTI #
638-6521Y2CCJ2L2X3T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0800 / $0.0890 | Order Now |
|
Future Electronics | Led RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0927 | Buy Now |
DISTI #
386521Y214
|
EBV Elektronik | LED Single Chip Yellow 592nm 25mA 2-Pin SMD T/R (Alt: 386521Y214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 65-21/Y2C-CJ2L2X/3T
65-21/Y2C-CJ2L2X/3T CAD Models
65-21/Y2C-CJ2L2X/3T Part Data Attributes
|
65-21/Y2C-CJ2L2X/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
65-21/Y2C-CJ2L2X/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.7mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11.9 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.35 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |