Part Details for 65-0020-0959 by Kester
Overview of 65-0020-0959 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 65-0020-0959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 65-0020-0959 Soldering Flux, Low-Solids, No-Clean, 959T, 53 Gal Drum RoHS: Compliant | 0 |
|
$2,260.8500 / $2,379.8400 | Buy Now |
DISTI #
439-879
|
Techni-Tool, Inc. | Kester 65-0020-0959 Soldering Flux, Low-Solids, No-Clean, 959T, 53 Gal Drum | 0 |
|
$3,300.8400 | Buy Now |
DISTI #
439-879
|
TestEquity LLC | Kester 65-0020-0959 Soldering Flux, Low-Solids, No-Clean, 959T, 53 Gal Drum | 0 |
|
$3,300.8400 | Buy Now |