Part Details for 64ZR500LF by TT electronics / BI Technologies
Results Overview of 64ZR500LF by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
64ZR500LF Information
64ZR500LF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 64ZR500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64ZR500LF-ND
|
DigiKey | TRIMMER 500 OHM 0.25W PC PIN TOP Min Qty: 1000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4857 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole... more RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now |
DISTI #
000000000001498223
|
Sager | Trimmer Resistors - Through Hole 1/4W 500 Ohms 10% MULTI TURN | 0 |
|
Buy Now |
Part Details for 64ZR500LF
64ZR500LF CAD Models
64ZR500LF Part Data Attributes
|
64ZR500LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64ZR500LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64ZR500LF
This table gives cross-reference parts and alternative options found for 64ZR500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64ZR500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
64ZR500KLF | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 64ZR500LF vs 64ZR500KLF |
64ZR50K | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | 64ZR500LF vs 64ZR50K |
64ZR50KLF | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 64ZR500LF vs 64ZR50KLF |
64ZR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS | 64ZR500LF vs 64ZR500K |
64ZR500 | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500ohm, 1/4 INCH, SQUARE, 3 PINS | 64ZR500LF vs 64ZR500 |
64ZR50LF | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 64ZR500LF vs 64ZR50LF |
64ZR50 | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | 64ZR500LF vs 64ZR50 |
64ZR50KLF | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 64ZR500LF vs 64ZR50KLF |