Part Details for 64XR500KLF by TT electronics / BI Technologies
Overview of 64XR500KLF by TT electronics / BI Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64XR500KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1040
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 64XR500KLF RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
64XR500KLF-ND
|
DigiKey | TRIMMER 500KOHM 0.25W PC PIN TOP Min Qty: 900 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5695 | Buy Now |
|
Future Electronics | 64 Series 1/4 inch Square 500 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4900 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube RoHS: Compliant |
300 In Stock |
|
$1.4200 / $2.4200 | Buy Now |
DISTI #
69765703
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2331 | Americas - 650 |
|
$2.0023 | Buy Now |
DISTI #
63381214
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube Min Qty: 25 Package Multiple: 25 Date Code: 2236 | Americas - 300 |
|
$1.9370 / $3.1460 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 500000 ohm | 300 |
|
$1.4625 / $3.3750 | Buy Now |
DISTI #
000000000001498114
|
Sager | Trimmer Resistors - Through Hole 1/4 Squ 500K 10% Min Qty: 900 | 0 |
|
$1.1300 / $1.1600 | Buy Now |
DISTI #
C1S132100502594
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 650 |
|
$1.2400 / $1.9200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube RoHS: Compliant |
300 In Stock |
|
$1.4200 / $2.4200 | Buy Now |
Part Details for 64XR500KLF
64XR500KLF CAD Models
64XR500KLF Part Data Attributes
|
64XR500KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64XR500KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR500KLF
This table gives cross-reference parts and alternative options found for 64XR500KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR500KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR500K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64XR500KLF vs 64XR500K |
64XR50K | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64XR500KLF vs 64XR50K |
64XR50LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64XR500KLF vs 64XR50LF |
64XR500 | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64XR500KLF vs 64XR500 |
64XR50KLF | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR500KLF vs 64XR50KLF |
64XR50LF | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR500KLF vs 64XR50LF |
64XR50K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64XR500KLF vs 64XR50K |
64XR500LF | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR500KLF vs 64XR500LF |