Part Details for 64X-2000-276-043 by TE Connectivity
Overview of 64X-2000-276-043 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 64X-2000-276-043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-64X-2000-276-043-ND
|
DigiKey | 64X-2000-276-043 Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$572.2750 | Buy Now |
DISTI #
20006186-00
|
Avnet Americas | Accelerometer Single ±2000g 2V to 10V 0.12mV/g to 0.3mV/g Screw Mount (Alt: 20006186-00) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$540.2276 / $650.1044 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$532.7900 / $1,297.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$532.7900 / $1,297.1600 | Buy Now |