Part Details for 64S101-S00N1 by Rosenberger
Overview of 64S101-S00N1 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64S101-S00N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1454-ND
|
DigiKey | CONN ADAPT PLUG-PLUG 4.3/10 Min Qty: 1 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$53.6599 / $66.5900 | Buy Now |
DISTI #
476-64S101-S00N1
|
Mouser Electronics | RF Adapters - Between Series adaptor RoHS: Compliant | 0 |
|
$50.0500 / $60.9500 | Order Now |
DISTI #
72443030
|
RS | RF Adaptor, In-Series, 4.3-10 Plug to 4.3-10 Plug, Straight, 4.3-10 Series | Rosenberger 64S101-S00N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7700 / $76.2700 | RFQ |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 64S101-S00N1
64S101-S00N1 CAD Models
64S101-S00N1 Part Data Attributes
|
64S101-S00N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
64S101-S00N1
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C |