Part Details for 64PR50KLF by TT Electronics plc
Overview of 64PR50KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64PR50KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-64PR50KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 50K ohm 10% 1/4" squ 12 turn RoHS: Compliant | 13 |
|
$1.3800 / $3.0700 | Buy Now |
DISTI #
64PR50KLF
|
TTI | Trimmer Resistors - Through Hole 50K ohm 10% 1/4" squ 12 turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 500 In Stock |
|
$1.2100 / $1.8900 | Buy Now |