Part Details for 64PR50K by TT electronics / BI Technologies
Overview of 64PR50K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 64PR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50K Ohm, 200V, 10±% | 80 |
|
$0.9000 / $2.4000 | Buy Now |
|
ComSIT USA | MULTI-TURN TRIMMER Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s) RoHS: Not Compliant | Europe - 450 |
|
RFQ |
Part Details for 64PR50K
64PR50K CAD Models
64PR50K Part Data Attributes
|
64PR50K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64PR50K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.45 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64PR50K
This table gives cross-reference parts and alternative options found for 64PR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64PR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64PR50 | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64PR50K vs 64PR50 |
64PR50K | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64PR50K vs 64PR50K |
64PR50KLF | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64PR50K vs 64PR50KLF |