There are no models available for this part yet.
Overview of 64E2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218864E2 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs | |
F31L1A7H111064E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 64 position , Without MYLAR | |
RJE3A18864E2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With No EMI Tabs, With Housing Pegs, With LEDs , 1.27um (50u\\) Gold |
Price & Stock for 64E2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F3148
|
Newark | Lens, Round, Red, Lens Shape:Round, Switch Lens Colour:Red, Product Range:-, Accessory Type:Lens, Colour:Red, Features:Round Configuration, For Use With:Tyco Command Series Pushbutton Switches And Pilot Lights, Lens Diameter:15.01Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity 64E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$1.0300 | Buy Now | |
DISTI #
46F3148
|
Avnet Americas | Switch Access Push Button Switch Round Lens Set - Bulk (Alt: 46F3148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9700 / $2.6500 | Buy Now | |
DISTI #
7-1437569-2
|
Avnet Americas | Switch Access Push Button Switch Round Lens Set - Bulk (Alt: 7-1437569-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
506-64E2
|
Mouser Electronics | Switch Bezels / Switch Caps RND PNL MNT CAP RED RoHS: Compliant | 0 |
|
$1.5800 | Order Now | |
Onlinecomponents.com | Switch Access Push Button Switch Round Lens Set RoHS: Compliant |
1096 In Stock |
|
$1.6000 / $2.7200 | Buy Now | ||
DISTI #
000000000000086126
|
Sager | Switch Bezels / Switch Caps RND PNL MNT CAP RED | 0 |
|
Buy Now | ||
Master Electronics | Switch Access Push Button Switch Round Lens Set RoHS: Compliant |
1096 In Stock |
|
$1.6000 / $2.7200 | Buy Now |
CAD Models for 64E2 by TE Connectivity
Part Data Attributes for 64E2 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|