Part Details for 64B-2000-360T-001 by TE Connectivity
Results Overview of 64B-2000-360T-001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
64B-2000-360T-001 Information
64B-2000-360T-001 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 64B-2000-360T-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-64B-2000-360T-001-ND
|
DigiKey | CRASH ACCELEROMETER 64B Min Qty: 10 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.0750 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box |
0 Box |
|
$491.3700 | Buy Now |
DISTI #
TSS64B-2000-360T-001
|
Heilind Electronics | CRASH ACCELEROMETER 64B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$486.0500 / $1,183.3700 | Buy Now |
DISTI #
TSS64B-2000-360T-001
|
Interstate Connecting Components | CRASH ACCELEROMETER 64B | 0 |
|
Buy Now | |
DISTI #
000000000007197060
|
Sager | CRASH ACCELEROMETER 64B Min Qty: 1 | 0 |
|
$556.8800 / $588.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$486.0500 / $1,183.3700 | Buy Now |