Part Details for 64AT59-514P by Honeywell Sensing and Control / MICRO SWITCH
Overview of 64AT59-514P by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KAD5514P-21Q48 | Renesas Electronics Corporation | 14-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
H5N2514P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 70A 30Mohm To-3P |
Price & Stock for 64AT59-514P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000201438
|
Sager | Toggle Switches TOGGLE SW 4PDT 3POS SOLD T2typ TERM Min Qty: 20 | 0 |
|
$1,364.8800 | Buy Now |