Part Details for 64AT43-3 by Honeywell Sensing and Control
Overview of 64AT43-3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 64AT43-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6068
|
Newark | Sealed Oi Switch |Honeywell 64AT43-3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$885.0500 / $970.1600 | Buy Now |
DISTI #
480-64AT43-3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.01A 28V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$762.1080 | Buy Now |
DISTI #
785-64AT43-3
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 0 |
|
$900.2600 | Order Now |
|
Onlinecomponents.com | Switch Toggle N.O./N.C. 4PDT Round Lever H58 0.01A 28VDC Panel Mount with Threads RoHS: Compliant |
14 In Stock |
|
$900.8400 / $947.3000 | Buy Now |
DISTI #
66720053
|
Verical | Switch Toggle N.O./N.C. 4PDT Round Lever H58 0.01A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$1,066.5946 / $1,138.5817 | Buy Now |
DISTI #
64AT43-3
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 20 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$992.1700 | Buy Now |
|
Master Electronics | Switch Toggle N.O./N.C. 4PDT Round Lever H58 0.01A 28VDC Panel Mount with Threads RoHS: Compliant |
14 In Stock |
|
$900.8400 / $947.3000 | Buy Now |
Part Details for 64AT43-3
64AT43-3 CAD Models
64AT43-3 Part Data Attributes
|
64AT43-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
64AT43-3
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 0.01A, 28VDC, Connector Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.94 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | CONNECTOR |