Part Details for 64AT22-514 by Honeywell Sensing and Control
Overview of 64AT22-514 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 64AT22-514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3082
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 64AT22-514 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$767.5400 | Buy Now |
DISTI #
2266-64AT22-514-ND
|
DigiKey | SWITCH TOGGLE 4PDT 7A 115V Min Qty: 1 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$825.6400 / $841.8200 | Buy Now |
DISTI #
64AT22-514-ND
|
DigiKey | SWITCH TOGGLE 4PDT 7A 115V Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$687.4320 | Buy Now |
DISTI #
785-64AT22-514
|
Mouser Electronics | Toggle Switches 4PDT 3POS T TypTERM STD LVR TOGGLE SW RoHS: Not Compliant | 0 |
|
$805.5200 | Order Now |
DISTI #
71324050
|
RS | Toggles & Rockers | Honeywell 64AT22-514 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1,081.0500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Standard Lever RoHS: Compliant |
11 In Stock |
|
$726.0800 / $2,163.4900 | Buy Now |
DISTI #
32400197
|
Verical | Switch Toggle ON ON ON DP3T Round Lever Solder 7A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$774.2200 / $789.4000 | Buy Now |
DISTI #
51601551
|
Verical | Switch Toggle ON ON ON DP3T Round Lever Solder 7A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 1 |
|
$2,578.6531 | Buy Now |
DISTI #
64AT22-514
|
TTI | Toggle Switches 4PDT 3POS T TypTERM STD LVR TOGGLE SW Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 51 In Stock |
|
$583.0800 / $619.4400 | Buy Now |
DISTI #
64AT22514-HON
|
TME | Switch: toggle | 9 |
|
Buy Now |
Part Details for 64AT22-514
64AT22-514 CAD Models
64AT22-514 Part Data Attributes
|
64AT22-514
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
64AT22-514
Honeywell Sensing and Control
Toggle Switch, 4PDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |