Datasheets
64YR25K by:

Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS

Part Details for 64YR25K by TT Electronics Resistors

Overview of 64YR25K by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for 64YR25K

64YR25K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

64YR25K Part Data Attributes

64YR25K TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
64YR25K TT Electronics Resistors Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description 1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code compliant
Actuator Orientation VERTICAL
Actuator Type SCREW
Additional Feature RATED AC VOLTAGE (V): 200
Construction Rectangular
Ganging Number 1
Lead Diameter 0.46 mm
Lead Length 4.37 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 12
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 6.86 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 4.19 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Resistance 25000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 4320 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 10%
Working Voltage 200 V

Alternate Parts for 64YR25K

This table gives cross-reference parts and alternative options found for 64YR25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64YR25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
64YR25KLF Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 64YR25K vs 64YR25KLF
64YR25KLF RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 25000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 64YR25K vs 64YR25KLF

64YR25K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64YR25K by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64YR25K by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 64YR25K would you like to use for your alert(s)?
  • Please alert me when 64YR25K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64YR25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64YR25K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64YR25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64YR25K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64YR25K by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: