Part Details for 64WR1MEGLF by TT electronics / BI Technologies
Overview of 64WR1MEGLF by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64WR1MEGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2262
|
Newark | Res, Trimmer, Top Adj, 1M, 12Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:64 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 64WR1MEGLF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
987-1583-ND
|
DigiKey | TRIMMER 1M OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1390 In Stock |
|
$1.1968 / $2.6300 | Buy Now |
|
Future Electronics | 64 Series 1/4 inch Square 1 MOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.0100 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube RoHS: Compliant |
24 In Stock |
|
$0.9860 / $1.5910 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$1.4700 / $2.4500 | Buy Now | |
DISTI #
000000000001498088
|
Sager | Trimmer Resistors - Through Hole 6.35MM 1/4 12-TURN SEALED Min Qty: 900 | 0 |
|
$1.0600 / $1.0900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube RoHS: Compliant |
24 In Stock |
|
$0.9860 / $1.5910 | Buy Now |
Part Details for 64WR1MEGLF
64WR1MEGLF CAD Models
64WR1MEGLF Part Data Attributes
|
64WR1MEGLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64WR1MEGLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64WR1MEGLF
This table gives cross-reference parts and alternative options found for 64WR1MEGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64WR1MEGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64WR1MEGTR | RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR1MEGLF vs 64WR1MEGTR |
64WR1MEGAP | Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WR1MEGLF vs 64WR1MEGAP |
64WFR1MEG | RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR1MEGLF vs 64WFR1MEG |
64WR1MEGAP | RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WR1MEGLF vs 64WR1MEGAP |